Polyester film capacitor with 1µF capacitance and 250V DC rated voltage. Features axial leaded construction for through-hole PCB mounting, a 10% tolerance, and a 160V AC rating. Operating temperature range spans from -55°C to 125°C with a 1% dissipation factor. RoHS compliant and designed for general-purpose applications.
Cornell Dubilier MMP2W1K-F technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Depth | 7.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Features | General Purpose |
| Height | 7.5mm |
| Lead Diameter | 0.8mm |
| Length | 28mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MMP |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MMP2W1K-F to view detailed technical specifications.
No datasheet is available for this part.