Cornell Dubilier MMP4W1K technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Dielectric Material | Polyester |
| Length | 35mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MMP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 18.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier MMP4W1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.