
Cornell Dubilier MMP4W2P2K-F technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Axial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 14mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.575inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MMP |
| Termination | Wire Leads |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.906inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MMP4W2P2K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.