Cornell Dubilier MMWA05P1K-F technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MMWA |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MMWA05P1K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.