Cornell Dubilier MMWA05W5M-F technical specifications.
| Capacitance | 5uF |
| Package/Case | Axial |
| Diameter | 13.3mm |
| Dielectric Material | Polyester |
| Lead Diameter | 0.6mm |
| Length | 38.1mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | MMWA |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MMWA05W5M-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.