Cornell Dubilier MPXQP68K technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 20mm |
| Lead Pitch | 27.5mm |
| Length | 32mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | X2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MPX |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 250V |
| Width | 11mm |
| Working Voltage | 275V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MPXQP68K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.