X2 suppression film capacitor featuring 10nF capacitance and 275VAC voltage rating. Constructed with a PP dielectric, this radial component offers 10% tolerance and a maximum operating temperature of 100°C. The through-hole mount package has a 10mm lead pitch, 0.6mm lead diameter, and dimensions of 13mm (length) x 5mm (width) x 11mm (height). RoHS compliant and designed for suppression applications.
Cornell Dubilier MPXQS1K technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | MPX |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MPXQS1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.