Cornell Dubilier NKR100M1VE11V technical specifications.
| Capacitance | 10uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 18.58Ohm |
| Ripple Current | 54mA |
| Lifetime | 1000h |
| Size | 6 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Cornell Dubilier NKR100M1VE11V to view detailed technical specifications.
No datasheet is available for this part.