Cornell Dubilier NLW1-25 technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Diameter | 7.11mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 200R |
| Height | 14.478mm |
| Length | 0.57inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 20mA |
| RoHS Compliant | Yes |
| Series | NLW |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier NLW1-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.