Cornell Dubilier NLW10-100 technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 20R |
| Height | 22.4mm |
| Lead Diameter | 0.812mm |
| Length | 22.352mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 82mA |
| RoHS Compliant | Yes |
| Series | NLW |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier NLW10-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.