Cornell Dubilier NLW10-25E technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Diameter | 7.11mm |
| Length | 0.57inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| RoHS Compliant | Yes |
| Series | NLW |
| Termination | Axial |
| Tolerance | 75% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier NLW10-25E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.