Cornell Dubilier NLW10-50E technical specifications.
| Capacitance | 10F |
| Package/Case | Axial |
| Diameter | 7.11mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 20R |
| Height | 17.5mm |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier NLW10-50E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.