Aluminum electrolytic capacitor, 2µF capacitance, 100V DC rated voltage, and 75% tolerance. Features axial termination and construction with a 100 Ohm ESR. Operates from -40°C to 105°C with a 1000-hour life expectancy and 20mA ripple current capability. Dimensions are 7.11mm diameter and 14.48mm length.
Cornell Dubilier NLW2-100 technical specifications.
| Capacitance | 2uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 7.11mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 100R |
| Height | 14.478mm |
| Lead Diameter | 0.812mm |
| Length | 14.478mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 20mA |
| RoHS Compliant | Yes |
| Series | NLW |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier NLW2-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.