Aluminum electrolytic capacitor with 25µF capacitance and 25V DC voltage rating. Features axial termination, 10.6Ω ESR, and 82mA ripple current capability. Operates from -40°C to 105°C with a 1000-hour life expectancy. Dimensions are 8.13mm diameter and 17.53mm length.
Cornell Dubilier NLW25-25 technical specifications.
| Capacitance | 25uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 8.13mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 10.6R |
| Features | General Purpose |
| Height | 17.53mm |
| Lead Diameter | 0.812mm |
| Length | 17.526mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 82mA |
| RoHS Compliant | Yes |
| Series | NLW |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier NLW25-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.