Aluminum electrolytic capacitor featuring 30µF capacitance and a 50V DC voltage rating. This standard axial component offers a wide tolerance of -10% to +75%, with an equivalent series resistance of 6.6 Ohms. Designed for through-hole mounting, it operates within a temperature range of -40°C to 105°C and has a rated life of 1000 hours at 105°C. The axial package measures 10.16mm in diameter and 19.3mm in length.
Cornell Dubilier NLW30-50 technical specifications.
| Capacitance | 30uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 10.16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 6.6R |
| Height | 19.3mm |
| Lead Diameter | 0.812mm |
| Lead/Base Style | Straight |
| Length | 19.304mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 115mA |
| RoHS Compliant | Yes |
| Series | NLW |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier NLW30-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.