Standard aluminum electrolytic capacitor with 5µF capacitance and 150V DC rated voltage. Features axial termination, 40 Ohm ESR, and 49mA ripple current. Operates from -40°C to 105°C with a 1000-hour life rating. Dimensions are 8.64mm diameter and 22.35mm length. RoHS compliant.
Cornell Dubilier NLW5-150 technical specifications.
| Capacitance | 5uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 8.64mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 40R |
| Height | 22.352mm |
| Lead Length | 38mm |
| Leakage Current | 2uA |
| Length | 22.35mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 49mA |
| RoHS Compliant | Yes |
| Series | NLW |
| Termination | Axial |
| Tolerance | 75% |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier NLW5-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.