Cornell Dubilier NLW50-25 technical specifications.
| Capacitance | 50uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 8.64mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 5.3R |
| Height | 20.574mm |
| Lead Diameter | 0.812mm |
| Length | 20.57mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 115mA |
| RoHS Compliant | Yes |
| Series | NLW |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier NLW50-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.