
Cornell Dubilier OB4 technical specifications.
| Finish | Galvanized |
| Inside Diameter | 19mm |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | OB |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier OB4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
