Cornell Dubilier OTBE505KNPIR technical specifications.
| Capacitance | 5F |
| Dielectric Material | Paper |
| Mount | Solder |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier OTBE505KNPIR to view detailed technical specifications.
No datasheet is available for this part.