
Cornell Dubilier OTBF205KNPIR technical specifications.
| Capacitance | 2uF |
| Height | 1.31mm |
| Lead Pitch | 0.81mm |
| Length | 2.13mm |
| Mount | Solder |
| RoHS Compliant | No |
| Series | OTB |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 600V |
| Width | 2.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier OTBF205KNPIR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
