Cornell Dubilier OTBF205KNPIR-F technical specifications.
| Capacitance | 2uF |
| Package/Case | Radial |
| Dielectric Material | Paper |
| Height | 1.31mm |
| Height - Seated (Max) | 2.25inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.81inch |
| Length | 2.16inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OTB |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 600V |
| Width | 2.16mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier OTBF205KNPIR-F to view detailed technical specifications.
No datasheet is available for this part.