
Cornell Dubilier OTBH205KNPIR technical specifications.
| Capacitance | 2uF |
| Package/Case | Radial |
| Dielectric Material | Paper |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Chassis Mount, Brackets |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | OTB |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating (AC) | 660V |
| DC Rated Voltage | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier OTBH205KNPIR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
