Cornell Dubilier P10G391J1 technical specifications.
| Capacitance | 390pF |
| Package/Case | Axial |
| Dielectric Material | Ceramic |
| Length | 0.17inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | P10 |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier P10G391J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.