Cornell Dubilier P10G821K1-F technical specifications.
| Capacitance | 820pF |
| Package/Case | Dipped |
| Dielectric | C0G |
| Length | 4.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier P10G821K1-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.