Cornell Dubilier P10R103K1-F technical specifications.
| Capacitance | 10nF |
| Package/Case | Axial |
| Diameter | 0.1inch |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Lead Diameter | 0.02inch |
| Length | 0.17inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | P10 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier P10R103K1-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.