Cornell Dubilier P10U104M5-F technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 4.318(Max) |
| Product Diameter (mm) | 2.54(Max) |
| Number of Terminals | 2 |
| Size (mm) | 2.54 X 4.318 |
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | Z5U |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 85°C |
| Case Style | Dipped |
| Microwave Application | No |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532240040 |
| Schedule B | 8532240040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier P10U104M5-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.