Cornell Dubilier P20G152J1-F technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Axial |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | P20 |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier P20G152J1-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.