Cornell Dubilier P20U334M5 technical specifications.
| Capacitance | 330nF |
| Length | 0.26inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1800 |
| RoHS Compliant | No |
| Series | P20U |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier P20U334M5 to view detailed technical specifications.
No datasheet is available for this part.