Cornell Dubilier P30R473K1-F technical specifications.
| Capacitance | 47nF |
| Package/Case | Axial |
| Length | 0.29inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | P30 |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier P30R473K1-F to view detailed technical specifications.
No datasheet is available for this part.