Cornell Dubilier P30U124M1 technical specifications.
| Capacitance | 120nF |
| Package/Case | Axial |
| Dielectric Material | Ceramic |
| Length | 0.29inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | P30 |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier P30U124M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.