Cornell Dubilier PDB37U156M3C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 95.25 |
| Manufacturer Series | PD |
| Capacitance | 15 |
| Capacitor Type | FILM CAPACITOR |
| Series | PD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier PDB37U156M3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.