Cornell Dubilier PFCHV24D7.5S108T technical specifications.
| Capacitance | 115.1uF |
| Voltage | 240VAC |
| Tolerance | 0% to 10% |
| Dielectric | PP |
| AC Rated Voltage | 240VAC |
| Type | Power Factor Correction |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| Mounting | Stud Mount |
| Termination Style | SIGUT Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 76.2 X 273.81mm |
Download the complete datasheet for Cornell Dubilier PFCHV24D7.5S108T to view detailed technical specifications.
No datasheet is available for this part.