This film capacitor from Cornell Dubilier features a capacitance of 127.4uF and is rated for 240VAC. It has a tolerance of 0% to 10% and is constructed with a PP dielectric. The capacitor is designed for power factor correction applications and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 55 degrees Celsius. It is mounted using a stud mount and has a SIGUT terminal termination style.
Cornell Dubilier PFCHV24D8.3S108T technical specifications.
| Capacitance | 127.4uF |
| Voltage | 240VAC |
| Tolerance | 0% to 10% |
| Dielectric | PP |
| AC Rated Voltage | 240VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Factor Correction |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| Mounting | Stud Mount |
| Termination Style | SIGUT Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 76.2 X 273.81mm |
Download the complete datasheet for Cornell Dubilier PFCHV24D8.3S108T to view detailed technical specifications.
No datasheet is available for this part.