This film capacitor from Cornell Dubilier features a capacitance of 20.4uF and a voltage rating of 600VAC. It has a tolerance of 0% to 10% and a dielectric of PP. The capacitor is designed for power factor correction applications and is constructed with an aluminum cylindrical can. It is mounted using a stud mount and has a termination style of SIGUT terminal. The operating temperature range is from -40 to 55 degrees Celsius.
Cornell Dubilier PFCHV60D8.3S842T technical specifications.
| Capacitance | 20.4uF |
| Voltage | 600VAC |
| Tolerance | 0% to 10% |
| Dielectric | PP |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Factor Correction |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| Mounting | Stud Mount |
| Termination Style | SIGUT Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 76.2 X 213.87mm |
Download the complete datasheet for Cornell Dubilier PFCHV60D8.3S842T to view detailed technical specifications.
No datasheet is available for this part.