The Cornell Dubilier PFCHX24D12.5S108T is a power factor correction film capacitor with a capacitance of 191.9uF. It has a voltage rating of 240VAC and a tolerance of 0% to 10%. The capacitor features a positive capacitance tolerance of 10 and is constructed with an aluminum cylindrical can. It is designed for stud mount applications and has a size of 88.9 X 273.81. The operating temperature range is from -40 to 55 degrees Celsius.
Cornell Dubilier PFCHX24D12.5S108T technical specifications.
| Capacitance | 191.9uF |
| Voltage | 240VAC |
| Tolerance | 0% to 10% |
| Dielectric | PP |
| AC Rated Voltage | 240VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Factor Correction |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| Mounting | Stud Mount |
| Termination Style | SIGUT Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 88.9 X 273.81mm |
Download the complete datasheet for Cornell Dubilier PFCHX24D12.5S108T to view detailed technical specifications.
No datasheet is available for this part.