Cornell Dubilier's PFCHX48D16.7S108T is a power factor correction film capacitor with a capacitance of 64.1uF and a voltage rating of 480VAC. It features a tolerance of 0% to 10% and a dielectric of PP. The capacitor is constructed with an aluminum cylindrical can and is mounted via a stud. It operates within a temperature range of -40 to 55 degrees Celsius.
Cornell Dubilier PFCHX48D16.7S108T technical specifications.
| Capacitance | 64.1uF |
| Voltage | 480VAC |
| Tolerance | 0% to 10% |
| Dielectric | PP |
| AC Rated Voltage | 480VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Factor Correction |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| Mounting | Stud Mount |
| Termination Style | SIGUT Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 88.9 X 273.81mm |
Download the complete datasheet for Cornell Dubilier PFCHX48D16.7S108T to view detailed technical specifications.
No datasheet is available for this part.