The Cornell Dubilier PFCHX60D15S108T is a 36.8uF film capacitor rated for 600VAC with a tolerance of 0% to 10%. It features a positive capacitance tolerance of 10 and is designed for power factor correction applications. The capacitor has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 55 degrees Celsius. It is constructed with an aluminum cylindrical can and features a stud mount termination style.
Cornell Dubilier PFCHX60D15S108T technical specifications.
| Capacitance | 36.8uF |
| Voltage | 600VAC |
| Tolerance | 0% to 10% |
| Dielectric | PP |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Factor Correction |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| Mounting | Stud Mount |
| Termination Style | SIGUT Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 88.9 X 273.81mm |
Download the complete datasheet for Cornell Dubilier PFCHX60D15S108T to view detailed technical specifications.
No datasheet is available for this part.