Cornell Dubilier PHC20272J technical specifications.
| Capacitance | 0.0027uF |
| Voltage | 2000VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 21.6 X 9.7 X 15.7mm |
| Terminal Pitch | 15mm |
Download the complete datasheet for Cornell Dubilier PHC20272J to view detailed technical specifications.
No datasheet is available for this part.