
Cornell Dubilier PSU102015 technical specifications.
| Capacitance | 1.02mF |
| Package/Case | Radial |
| Diameter | 52mm |
| Dielectric Material | Aluminium |
| Height | 111.125mm |
| Height - Seated (Max) | 4.375inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.88inch |
| Length | 111mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 49 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PSU |
| Termination | Tab |
| Tolerance | 10% |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier PSU102015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
