
Cornell Dubilier PSU12430 technical specifications.
| Mounting | Bracket Mount |
| Termination Style | Dual Quick Connect |
| Product Height (mm) | 111.13 |
| Product Diameter (mm) | 65.09 |
| Number of Terminals | 2 |
| Size (mm) | 65.09 X 111.13 |
| Capacitance | 124uF |
| Voltage | 330VAC |
| Tolerance | 20% |
| AC Rated Voltage | 330VAC |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220085 |
| Schedule B | 8532220085 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier PSU12430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.