
Cornell Dubilier PSU20015A technical specifications.
| Termination Style | Dual Quick Connect |
| Number of Terminals | 2 |
| Capacitance | 200uF |
| Voltage | 125VAC |
| AC Rated Voltage | 125VAC |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| Schedule B | 8532290040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier PSU20015A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.