
Cornell Dubilier PSU3035 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 36mm |
| Dielectric Material | Aluminium |
| Height - Seated (Max) | 2.75inch |
| Lead Pitch | 0.5inch |
| Length | 70mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PSU |
| Termination | Tab |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 220V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier PSU3035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
