Aluminum electrolytic capacitor, 374µF capacitance, 125V DC / 110V AC voltage rating. Features a 10% tolerance and 10% dissipation factor. Cylindrical construction with radial mounting, 36mm diameter, and 85.73mm height. Operates from -40°C to 65°C, with bracket mount and dual quick connect terminals. RoHS compliant and lead-free.
Cornell Dubilier PSU34015A technical specifications.
| Capacitance | 374uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 36mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 10% |
| Height | 85.725mm |
| Height - Seated (Max) | 3.375inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.5inch |
| Length | 86mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PSU |
| Termination | Tab |
| Tolerance | 10% |
| Voltage | 125V |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier PSU34015A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.