
Cornell Dubilier PSU72015 technical specifications.
| Mounting | Bracket Mount |
| Termination Style | Dual Quick Connect |
| Product Height (mm) | 111.13 |
| Product Diameter (mm) | 46.04 |
| Number of Terminals | 2 |
| Size (mm) | 46.04 X 111.13 |
| Capacitance | 720uF |
| Voltage | 110VAC|125VAC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220055 |
| Schedule B | 8532220055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier PSU72015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.