
Aluminum electrolytic capacitor, 72µF capacitance, 125V DC / 110V AC voltage rating, 10% tolerance. Features a cylindrical construction with a 36mm diameter and 69.85mm height, designed for chassis mounting with bracket. Operates across a temperature range of -40°C to 65°C, with a 10% dissipation factor. Terminated with dual quick connect tabs, this lead-free component is RoHS compliant.
Cornell Dubilier PSU7215 technical specifications.
| Capacitance | 72uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 36mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 10% |
| Height | 69.85mm |
| Height - Seated (Max) | 2.81inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.5inch |
| Length | 70mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 19 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PSU |
| Termination | Tab |
| Tolerance | 10% |
| Voltage | 125V |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier PSU7215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.