
Cornell Dubilier PVC10122 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 24.6 |
| Product Length (mm) | 30.5(Max) |
| Product Diameter (mm) | 14.7(Max) |
| Seated Plane Height (mm) | 19.45(Max) |
| Lead Length (mm) | 31.75 |
| Size (mm) | 14.7 X 30.5 |
| Capacitance | 0.022uF |
| Voltage | 1000VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier PVC10122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.