Cornell Dubilier PVC105 technical specifications.
| Capacitance | 500nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polyester |
| Lead Diameter | 0.8mm |
| Lead Pitch | 34.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PVC |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 70V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier PVC105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.