Cornell Dubilier PVC1615 technical specifications.
| Capacitance | 50nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Lead Pitch | 34.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PVC |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 475V |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier PVC1615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.