Cornell Dubilier PVC211 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Diameter | 8.4mm |
| Dielectric | PP |
| Dielectric Material | Polyester |
| Lead Diameter | 0.8mm |
| Lead Pitch | 12.7mm |
| Length | 17.8mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PVC |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier PVC211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.