The Cornell Dubilier RA3225M100 film capacitor is a 2.2 microfarad unit designed for noise suppression applications. It has a DC rated voltage of 100 volts and a tolerance of 20%. This capacitor is suitable for operation between -55 degrees Celsius and 125 degrees Celsius. It features a through hole radial package and is wave solderable. The RA3225M100 also boasts efficient size, high dv/dt, low ESL, and low ESR.
Cornell Dubilier RA3225M100 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 100VDC|80VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 80VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Noise Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.9 X 6.3 X 8.9mm |
| Terminal Pitch | 7.5mm |
| Special Features | Efficient Size|High dv/dt|Low ESL|Low ESR|Self Healing|Wave Solderable |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier RA3225M100 to view detailed technical specifications.
No datasheet is available for this part.